Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K50-I/SO
Order Code1712889
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥453.7 (¥499.07) |
| 25+ | ¥416.43 (¥458.073) |
| 100+ | ¥375.92 (¥413.512) |
Price for:Each
Minimum: 1
Multiple: 1
¥454 (¥499 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K50-I/SO
Order Code1712889
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's15I/O's
InterfacesEUSART, I2C, SPI, USB
RAM Memory Size512Byte
ADC Channels9Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K5x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PIC18 Family PIC18LF1xK50 Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI, USB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K5x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789