You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18LF13K22-I/SS

8 Bit MCU, Flash, PIC18 Family PIC18F K2x Series Microcontrollers, PIC18, 64 MHz, 8 KB, 20 Pins

MICROCHIP PIC18LF13K22-I/SS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18LF13K22-I/SS
Order Code:
1770699
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18F K2x Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F K2x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18LF13K22-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 256bytes of data memory size, 18 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Power on reset (POR)
  • 32kHz to 16MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • 12x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F K2x Series Microcontrollers

:
PIC18

:
64MHz

:
8KB

:
20Pins

:
SSOP

:
18I/O's

:
EUSART, I2C, SPI

:
256Byte

:
12Channels

:
10Bit

:
1.8V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F K2x

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 3/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥326.04 ( ¥358.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥326.04 (¥358.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥299.40 (¥329.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥293.42 (¥322.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --