You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F87J50-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18FJ5x Series Microcontrollers, PIC18, 48 MHz, 128 KB, 80 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F87J50-I/PT
- Order Code:
- 1439572
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18FJ5x Series Microcontrollers
- Technical Datasheet:
- PIC18F87J50-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18FJ5x Series Microcontrollers)
See all from this product rangeProduct Overview
- Full speed USB 2.0 (12Mbps) interface
- Full speed transceiver
- 32 Endpoints (in/out)
- Streaming port
- Internal pull up resistors (D+/D-)
- Universal serial bus - Supports control, interrupt, isochronous and bulk transfers
- Flexible oscillator structure - High-precision PLL for USB and fail-safe clock monitor
- Peripheral - Four programmable external interrupts and two capture/compare/PWM (CCP) modules
- External memory bus (80-pin devices only) - Address capability of up to 2MB
- Low-power and high-speed CMOS flash technology
- C compiler optimized architecture for re-entrant code
- Priority levels for interrupts
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18FJ5x Series Microcontrollers
- :
- PIC18
- :
- 48MHz
- :
- 128KB
- :
- 80Pins
- :
- TQFP
- :
- 65I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 3.8KB
- :
- 12Channels
- :
- 10Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F J5x
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
105 In stock Need more?
105 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 119+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥905.11 (¥995.62) |
25+ | ¥830.06 (¥913.07) |
100+ | ¥791.79 (¥870.97) |
119+ | ¥753.51 (¥828.86) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.