Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥891.19 (¥980.309) |
| 25+ | ¥818.28 (¥900.108) |
| 100+ | ¥742.13 (¥816.343) |
| 160+ | ¥727.29 (¥800.019) |
Product Information
Product Overview
The PIC18F67J50-I/PT is a 64-pin high-performance flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of FS-USB(12Mbps), MI²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.
- Full speed USB 2.0 (12Mbps) interface
- Full speed transceiver
- 32 Endpoints (in/out)
- Streaming port
- Internal pull up resistors (D+/D-)
- Universal serial bus - Supports control, interrupt, isochronous and bulk transfers
- Flexible oscillator structure - High-precision PLL for USB and fail-safe clock monitor
- Peripheral - Four programmable external interrupts and two capture/compare/PWM (CCP) modules
- External memory bus (80-pin devices only) - Address capability of up to 2MB
- Low-power and high-speed CMOS flash technology
- C compiler optimized architecture for re-entrant code
- Priority levels for interrupts
- Self-programmable under software control
- 8 x 8 Single-cycle hardware multiplier
- Single-supply In-Circuit Serial Programming™ (ICSP™) via two pins
Applications
Computers & Computer Peripherals, Industrial, Embedded Design & Development, Automation & Process Control, System Monitoring, Automotive
Technical Specifications
PIC18 Family PIC18F J5x Series Microcontrollers
48MHz
64Pins
49I/O's
3.8KB
10Bit
3.6V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
128KB
TQFP
EUSART, I2C, SPI, USB
8Channels
2V
-40°C
Surface Mount
PIC18F J5x
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate