You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F46Q24-I/P

8 Bit MCU, PIC18 Family PIC18FxxQ24 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 40 Pins, PDIP

MICROCHIP PIC18F46Q24-I/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F46Q24-I/P
Order Code:
4297894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18FxxQ24 Series Microcontrollers
Technical Datasheet:
PIC18F46Q24-I/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxQ24 Series Microcontrollers)

See all from this product range

Product Overview

PIC18F46Q24-I/P is a PIC18-Q24 low-power, high-performance microcontroller with XLP technology for sensor-interfacing, real-time control, and communication applications. It showcases a Multi-Voltage I/O (MVIO) interface with multiple pins I/O powered by an alternative VDD pin, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. It also features a 10-bit Analog-to-Digital Converter with Computation (ADCC) capable of 300Ksps and an 8-bit signal routing port module to interconnect digital peripherals without using external pins. It offers enhanced code protection features that can be used to provide increased security and protection of user firmware and data. These enhanced code protection features include the ability to disable the programming and debugging interface to allow for one-time device programmability and effectively block any unauthorized attempts to communicate with the device via the ICSP™ interface.
  • C compiler optimized RISC architecture, multi-voltage I/O (MVIO)
  • Four direct memory access (DMA) controllers, vectored interrupt capability
  • 128-level deep hardware stack, low-current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
  • Operating voltage range (VDD): 1.8V to 5.5V, multi-voltage I/O (MVIO) range (VDDIO2): 1.62V to 5.5V
  • Programmable code protection and write protection, enhanced code protection
  • Two capture/compare/PWM (CCP) modules, one numerically controlled oscillator (NCO)
  • 64KB program flash memory, 4KB data SRAM, 512B data EEPROM
  • 40-pin PDIP package
  • Temperature range from -40°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18FxxQ24 Series Microcontrollers

:
PIC18

:
64MHz

:
64KB

:
40Pins

:
PDIP

:
35I/O's

:
DMA, I2C, LIN, SPI, UART

:
4KB

:
22Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18FxxQ24

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

219 In stock Need more?

219 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥526.86 (¥579.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT)
1+ ¥526.86 (¥579.55)
25+ ¥438.70 (¥482.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --