You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F4520-I/P
8 Bit MCU, Flash, PIC18 Family PIC18F45xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 40 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F4520-I/P
- Order Code:
- 1212702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18F45xx Series Microcontrollers
- Technical Datasheet:
- PIC18F4520-I/P Datasheet
Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)
See all from this product rangeProduct Overview
- CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
- System - Watchdog timer with separate RC oscillator
- nanoWatt power managed modes - run, idle and sleep modes
- Analogue - 13 channels, 100kSPS and programmable brown-out-reset module
- 100 years typical flash/data EEPROM retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 single-cycle hardware multiplier
- In-Circuit Debug (ICD) via two pins
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18F45xx Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 32KB
- :
- 40Pins
- :
- DIP
- :
- 36I/O's
- :
- EUSART, I2C, PSP, SPI
- :
- 1.5KB
- :
- 13Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F45xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
1,041 In stock
465 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
576 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
410 more will be available on 8/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
410 more will be available on 8/8/25
Reserving future stock576 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,181.30 (¥1,299.43) |
25+ | ¥1,033.63 (¥1,136.99) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.