Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,515.02 (¥1,666.522) |
| 25+ | ¥1,490.72 (¥1,639.792) |
| 100+ | ¥1,489.1 (¥1,638.01) |
Product Information
Product Overview
The PIC18F452-I/L is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
- High performance RISC CPU - Up to 10MIPs operation & 16-bit wide instructions, 8-bit wide data path
- Peripheral - 3 external interrupt pins, master synchronous serial port (MSSP) module
- Analogue - Programmable low voltage detection (PLVD) and programmable brown-out reset (BOR)
- Flash/data EEPROM retention of <gt/>40 years
- Self-reprogrammable under software control
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- CMOS technology - Low power, high speed flash/EEPROM technology
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
PIC18 Family PIC18F45x Series Microcontrollers
40MHz
44Pins
34I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
LCC
AUSART, I2C, PSP, SPI
8Channels
4.2V
-40°C
Surface Mount
PIC18F45xx
MSL 3 - 168 hours
Alternatives for PIC18F452-I/L
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate