You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F27K40-E/ML
8 Bit MCU, XLP, PIC18 Microcontrollers, PIC18, 64 MHz, 128 KB, 28 Pins, QFN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F27K40-E/ML
- Order Code:
- 2564224
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Microcontrollers
- Technical Datasheet:
- PIC18F27K40-E/ML Datasheet
Product Range Selector (PIC18 Microcontrollers)
See all from this product rangeProduct Overview
- 128Kbytes flash program memory, 4096bytes data SRAM and 1024bytes data EEPROM
- Twenty four I/O pins, four 8bit/three 16bit timers and two comparators
- Twenty four 10bit ADC, one 5bit DAC and one zero cross detect
- Two EUSART, two I2C/SPI, PPS, RS232, RS485 and LIN interfaces
- Operating voltage range from 2.3V to 5.5V
- Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
- Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
- Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
- 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
- Operating temperature range from -40°C to 125°C
Applications
Embedded Design & Development
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Microcontrollers
- :
- PIC18
- :
- 64MHz
- :
- 128KB
- :
- 28Pins
- :
- QFN
- :
- 24I/O's
- :
- EUSART, I2C, SPI
- :
- 4KB
- :
- 24Channels
- :
- 10Bit
- :
- 2.3V
- :
- 5.5V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F2xK40
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,091 In stock Need more?
1,091 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥349.56 (¥384.52) | ( ) |
25+ | ¥321.34 (¥353.47) | ( ) |
100+ | ¥289.99 (¥318.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.