You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F26Q71-E/STX

8 Bit MCU, PIC18 Family PIC18FxxQ71 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins

MICROCHIP PIC18F26Q71-E/STX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F26Q71-E/STX
Order Code:
4293536
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18FxxQ71 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxQ71 Series Microcontrollers)

See all from this product range

Product Overview

PIC18F26Q71-E/STX is a low-power, high-performance microcontroller with XLP technology. This is an ideal solution for lighting, motor control and medical market segments. This analogue-focused family features a 12bit differential ADC with computation and context switching, two operational amplifiers, a 10bit digital-to-analogue converter (DAC) and two 8-bit DAC modules with buffered outputs and internal connections to other peripherals, and two advanced high-speed analogue comparators. This device family also features the analogue peripheral manager to manage analogue peripherals for optimizing power consumption. The PIC18-Q71 microcontroller family also features the 8-bit signal routing port module to interconnect digital peripherals without using external pins.
  • 64kbytes program memory flash, 4096bytes data SRAM, 256bytes data EEPROM
  • (2) 16bit universal timer, 1/2 10-Bit DAC/8-Bit DAC, (2) operational amplifier
  • 1 high-low voltage detect, 1/1 SPI/I²C, 1/1 UART/UART with protocol support
  • 4 direct memory access (DMA), operating voltage range from 1.8V to 5.5V
  • DC – 64MHz clock input, 62.5ns minimum instruction cycle
  • User-programmable source and destination sizes
  • Hardware and software-triggered data transfers
  • Fixed interrupt latency of three instruction cycles
  • Programmable vector table base address
  • 28-lead VQFN package, extended temperature range from -40°C to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18FxxQ71 Series Microcontrollers

:
PIC18

:
64MHz

:
64KB

:
28Pins

:
VQFN-EP

:
26I/O's

:
I2C, SPI, UART

:
4KB

:
24Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
PIC18-Q17

:
PIC18FxxQ71

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

208 In stock Need more?

208 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥236.05 (¥259.66 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥236.05 (¥259.66)
25+ ¥196.96 (¥216.66)
100+ ¥196.73 (¥216.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --