You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F25K80-E/MM

8 Bit MCU, Flash, PIC18 Family PIC18F K8x Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins

MICROCHIP PIC18F25K80-E/MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F25K80-E/MM
Order Code:
2315866
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18F K8x Series Microcontrollers
Technical Datasheet:
PIC18F25K80-E/MM   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F K8x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F25K80-E/MM is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 32kB of addressable program memory size, 3648bytes of data memory size, 24 general-purpose I/O pins, two comparators and 8-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • 32kHz to 16MHz internal oscillator
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Two 8-bit digital timers
  • Three 16-bit digital timers
  • 4x Capture/Compare/PWM (CCP)
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Controller area network (CAN)
  • 8x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 1024bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F K8x Series Microcontrollers

:
PIC18

:
64MHz

:
32KB

:
28Pins

:
QFN

:
24I/O's

:
ECAN, EUSART, I2C, SPI

:
3.56KB

:
8Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
125°C

:
Surface Mount

:
PIC18

:
PIC18F K8x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥611.33 (¥672.46 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥611.33 (¥672.46)
25+ ¥559.60 (¥615.56)
100+ ¥503.17 (¥553.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --