You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F25J50-I/SP
8 Bit MCU, Flash, PIC18 Family PIC18FJ5x Series Microcontrollers, PIC18, 48 MHz, 32 KB, 28 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F25J50-I/SP
- Order Code:
- 1778473
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18FJ5x Series Microcontrollers
- Technical Datasheet:
- PIC18F25J50-I/SP Datasheet
Product Range Selector (PIC18 Family PIC18FJ5x Series Microcontrollers)
See all from this product rangeProduct Overview
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
- 10x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18FJ5x Series Microcontrollers
- :
- PIC18
- :
- 48MHz
- :
- 32KB
- :
- 28Pins
- :
- DIP
- :
- 16I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 3.7KB
- :
- 10Channels
- :
- 10Bit
- :
- 2.15V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F J5x
- :
- AEC-Q100
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 8/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥664.95 (¥731.45) |
25+ | ¥552.37 (¥607.61) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.