You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F25J50-I/ML

8 Bit MCU, Flash, PIC18 Family PIC18FJ5x Series Microcontrollers, PIC18, 48 MHz, 32 KB, 28 Pins

MICROCHIP PIC18F25J50-I/ML

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F25J50-I/ML
Order Code:
1778471
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18FJ5x Series Microcontrollers
Technical Datasheet:
PIC18F25J50-I/ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FJ5x Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F25J50-I/ML is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 3800bytes of data memory size, 22 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC
  • Watch dog timer (WDT)
  • Charge time measurement unit (CTMU)
  • Two 8-bit digital timers
  • Three 16-bit digital timers
  • 2x Enhanced Capture/Compare/PWM (ECCP)
  • full-speed USB 2.0
  • 10x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18FJ5x Series Microcontrollers

:
PIC18

:
48MHz

:
32KB

:
28Pins

:
QFN

:
16I/O's

:
EUSART, I2C, SPI, USB

:
3.7KB

:
10Channels

:
10Bit

:
2.15V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F J5x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 9/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥627.42 (¥690.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥627.42 (¥690.16)
25+ ¥574.89 (¥632.38)
100+ ¥520.85 (¥572.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --