Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J11-I/SO
Order Code1706289
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥575.23 (¥632.753) |
| 25+ | ¥529.86 (¥582.846) |
| 100+ | ¥476.39 (¥524.029) |
Price for:Each
Minimum: 1
Multiple: 1
¥575 (¥633 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J11-I/SO
Order Code1706289
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSOIC
No. of I/O's16I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size3.7KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F J1x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ1x Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
16I/O's
RAM Memory Size
3.7KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F J1x
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F25J11-I/SO
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001749