60 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,213.64 (¥1,335.004) |
| 25+ | ¥1,189.37 (¥1,308.307) |
Product Information
Product Overview
High performance enhanced flash microcontroller (MCU) with 10bit analogue to digital converter. This 28 pin DIP MCU features source code compatible with the PIC16 and PIC17 instruction sets, 16bit wide instructions, 8bit wide data path, up to 10 MIPs operation, 5 input channels of 10bit analogue to digital converter, power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST), watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation, single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins and In-Circuit Debug (ICD) via two pins.
- High performance RISC CPU addressing to 32Kbytes program and 1.5Kbytes data memory
- 100,000 flash and 1,000,000 data EEPROM erase/write cycle
- 40 years FLASH/data EEPROM retention
- Self-reprogrammable under software control
- 17 interrupt sources and 75 instructions set
- 3 I/O ports ( A, B, C), 4 timer and 2 capture/compare/PWM modules
- MSSP and addressable USART serial communications
- Programmable low voltage detect (PLVD), brown-out reset (BOR) and code protection
- Power saving SLEEP mode
- Fully static design CMOS technology
Applications
Embedded Design & Development
Technical Specifications
PIC18 Family PIC18F25x Series Microcontrollers
40MHz
28Pins
23I/O's
1.5KB
10Bit
5.5V
85°C
PIC18
-
No SVHC (25-Jun-2025)
PIC18
32KB
NDIP
AUSART, I2C, SPI
5Channels
4.2V
-40°C
Through Hole
PIC18F25xx
-
Alternatives for PIC18F252-I/SP
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate