You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F24K40-I/SP

8 Bit MCU, XLP, PIC18 Microcontrollers, PIC18, 64 MHz, 16 KB, 28 Pins, SPDIP

MICROCHIP PIC18F24K40-I/SP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F24K40-I/SP
Order Code:
2564185
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Microcontrollers
Technical Datasheet:
PIC18F24K40-I/SP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Microcontrollers)

See all from this product range

Product Overview

The PIC18F24K40-I/SP is a large memory, highly integrated 8bit general purpose flash microcontroller in 28 pin DIP package. This microcontroller with C compiler optimized RISC architecture combines large flash/EE/RAM memory, rich peripheral integration, eXtreme low power (XLP) and 5V support to suit a variety of general purpose applications. The device delivers core independent peripherals such as complementary waveform generator (CWG), window watchdog timer (WWDT), CRC/memory scan, hardware capacitive voltage divider (CVD), zero cross detect, signal measurement timer (SMT), hardware limit timer (HLT) and peripheral pin select for providing increased design flexibility and lower system cost. It features low current power-on reset (POR), configurable power-up timer (PWRTE), brown-out reset (BOR) with fast recovery and low power BOR (LPBOR) option and programming/debug features such as in-circuit debug integrated on-chip and in-circuit serial programming (ICSP) via two pins.
  • 16Kbytes flash program memory, 1024bytes data SRAM and 256bytes data EEPROM
  • Twenty four I/O pins, four 8bit/three 16bit timers and two comparators
  • Twenty four 10bit ADC, one 5bit DAC and one zero cross detect
  • One EUSART, one I2C/SPI, PPS, RS232, RS485 and LIN interfaces
  • Operating voltage range from 2.3V to 5.5V
  • Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
  • Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
  • Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
  • 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Microcontrollers

:
PIC18

:
64MHz

:
16KB

:
28Pins

:
SPDIP

:
24I/O's

:
EUSART, I2C, SPI

:
1KB

:
24Channels

:
10Bit

:
2.3V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F2xK40

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥328.32 ( ¥361.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥328.32 (¥361.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥297.96 (¥327.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --