You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F24K22-I/SS

8 Bit MCU, Flash, PIC18 Family PIC18FxxK22 Series Microcontrollers, PIC18, 64 MHz, 16 KB, 28 Pins

MICROCHIP PIC18F24K22-I/SS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F24K22-I/SS
Order Code:
1814962
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18FxxK22 Series Microcontrollers
Technical Datasheet:
PIC18F24K22-I/SS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxK22 Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F24K22-I/SS is a 768-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F24K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F24K22 family incorporate a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
  • High performance RISC CPU - C compiler optimized architecture/instruction set
  • Extreme low-power management with nanoWatt XLP™
  • Flexible oscillator structure - Two external clock modes up to 64MHz and fail-safe clock monitor
  • Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
  • Self-programmable under software control
  • High/low-voltage detection (HLVD) module - Interrupt on high/low-voltage detection
  • Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
  • In-Circuit Serial Programming™ (ICSP™) - Single-supply 3V
  • In-Circuit Debug (ICD)
  • Peripheral - Two capture/compare/PWM (CCP) modules and up to 35 I/O pins plus 1 input-only pin

Applications

Computers & Computer Peripherals, Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18FxxK22 Series Microcontrollers

:
PIC18

:
64MHz

:
16KB

:
28Pins

:
SSOP

:
25I/O's

:
EUSART, I2C, SPI

:
768Byte

:
17Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F K2x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

96 In stock Need more?

96 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥397.77 (¥437.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥397.77 (¥437.55)
25+ ¥333.23 (¥366.55)
100+ ¥326.57 (¥359.23)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --