You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F24K22-I/ML
8 Bit MCU, Flash, PIC18 Family PIC18FxxK22 Series Microcontrollers, PIC18, 64 MHz, 16 KB, 28 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F24K22-I/ML
- Order Code:
- 1814960
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18FxxK22 Series Microcontrollers
- Technical Datasheet:
- PIC18F24K22-I/ML Datasheet
Product Range Selector (PIC18 Family PIC18FxxK22 Series Microcontrollers)
See all from this product rangeProduct Overview
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 17x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18FxxK22 Series Microcontrollers
- :
- PIC18
- :
- 64MHz
- :
- 16KB
- :
- 28Pins
- :
- QFN
- :
- 25I/O's
- :
- EUSART, I2C, SPI
- :
- 768Byte
- :
- 17Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F K2x
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
110 In stock Need more?
110 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥429.29 (¥472.22) |
25+ | ¥391.77 (¥430.95) |
100+ | ¥360.80 (¥396.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.