Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥373.35 (¥410.685) |
| 25+ | ¥341.84 (¥376.024) |
| 100+ | ¥310.34 (¥341.374) |
Product Information
Product Overview
The PIC18F24K20-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- 10x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18FxxK20 Series Microcontrollers
64MHz
28Pins
25I/O's
768Byte
10Bit
3.6V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
16KB
SOIC
EUSART, I2C, SPI
10Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC18F24K20-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate