You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC18F16Q20T-I/SS
8 Bit MCU, PIC18 Family PIC18FxxQ20 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 20 Pins, SSOP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F16Q20T-I/SS
- Order Code:
- 4307892
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC18 Family PIC18FxxQ20 Series Microcontrollers
- Technical Datasheet:
- PIC18F16Q20T-I/SS Datasheet
Product Range Selector (PIC18 Family PIC18FxxQ20 Series Microcontrollers)
See all from this product rangeProduct Overview
- 64KB program flash memory, 4KB data SRAM, 256B data EEPROM
- Memory access partition, device information area, peripheral pin select
- Windowed watchdog timer, 32bit CRC with scanner, vectored interrupts
- Interrupt-on-change, peripheral module disable, temperature indicator
- User-programmable source and destination sizes, hardware and software-triggered data transfers
- Fixed interrupt latency of three instruction cycles, programmable vector table base address
- Backwards compatible with previous interrupt capabilities
- Low-current power-on reset, configurable power-up timer
- High-voltage tolerant MVIO-powered pins support I3C communication down to 0.95V
- 20 pin SSOP package, industrial operating temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC18 Family PIC18FxxQ20 Series Microcontrollers
- :
- PIC18
- :
- 64MHz
- :
- 64KB
- :
- 20Pins
- :
- SSOP
- :
- 16I/O's
- :
- DMA, I2C, I3C, SPI, UART
- :
- 4KB
- :
- 11Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18FxxQ20
- :
- -
Technical Documents (1)
1,600 In stock Need more?
1,600 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 1600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥202.21 (¥222.43) | ( ) |
25+ | ¥184.97 (¥203.47) | ( ) |
100+ | ¥182.51 (¥200.76) | ( ) |
1600+ | ¥180.04 (¥198.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.