You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC18F16Q20-I/REB

8 Bit MCU, PIC18 Family PIC18FxxQ20 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 20 Pins

MICROCHIP PIC18F16Q20-I/REB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F16Q20-I/REB
Order Code:
4307887
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC18 Family PIC18FxxQ20 Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC18 Family PIC18FxxQ20 Series Microcontrollers)

See all from this product range

Product Overview

PIC18F16Q20-I/REB is a low-power, high-performance microcontroller with XLP technology for sensor-interfacing, real-time control, and communication applications. It showcases the Improved Inter-Integrated Circuit® (I3C) target module with a higher communication rate and a 10-bit 300ksps ADC with computation for responsive sensor designs. It features a Multivoltine I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3 that allows for this pin to operate at a different voltage domain than the rest of the microcontroller. It also features the 8-bit signal routing port module to interconnect digital peripherals without using external pins. Additional features include a vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, DMA capabilities, UART with support for asynchronous, DMX, DALI, and LIN protocols, SPI, I²C, and a programmable 32bit CRC with memory scan.
  • 64KB program flash memory, 4KB data SRAM, 256B data EEPROM
  • Memory access partition, device information area, peripheral pin select
  • Windowed watchdog timer, 32bit CRC with scanner, vectored interrupts
  • Interrupt-on-change, peripheral module disable, temperature indicator
  • User-programmable source and destination sizes, hardware and software-triggered data transfers
  • Fixed interrupt latency of three instruction cycles, programmable vector table base address
  • Backwards compatible with previous interrupt capabilities
  • Low-current power-on reset, configurable power-up timer
  • High-voltage tolerant MVIO-powered pins support I3C communication down to 0.95V
  • 20 pin VQFN package, industrial operating temperature range from -40°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18FxxQ20 Series Microcontrollers

:
PIC18

:
64MHz

:
64KB

:
20Pins

:
VQFN-EP

:
16I/O's

:
DMA, I2C, I3C, SPI, UART

:
4KB

:
11Channels

:
10Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18FxxQ20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥181.83 ( ¥200.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 980+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥181.83 (¥200.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥164.20 (¥180.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
980+ ¥162.24 (¥178.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --