Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥204.17 (¥224.587) |
| 25+ | ¥187.96 (¥206.756) |
| 100+ | ¥170.15 (¥187.165) |
Product Information
Product Overview
PIC18F15Q40 is a low-power, high-performance microcontroller with XLP technology. This 20-pin device for sensor and real-time control applications. This analogue-focused family features a 12-bit ADC with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, two 8-bit DAC modules. The family showcases a 16-bit PWM module that provides dual independent outputs on the same time base. Additional features include vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, direct memory access (DMA) capabilities, UART with support for asynchronous, DMX, DALI and LIN protocols, SPI, I²C, and a programmable 32-bit CRC with memory scan.
- C compiler optimized RISC architecture, operating speed is DC-64MHz clock input
- User programmable source and destination sizes, hardware and software triggered data transfers
- Vectored interrupt capability, selectable high/low priority, programmable vector table base address
- Backwards compatible with previous interrupt capabilities, low-current power-on reset (POR)
- 32Kbyte program memory flash, 2048byte data SRAM, 512byte data EEPROM, 20-pin SOIC package
- Configurable power-up timer (PWRT), brown-out reset (BOR), windowed watchdog timer (WWDT)
- Programmable code protection and write protection, device information area (DIA) stores
- Direct, indirect and relative addressing modes, fixed voltage reference measurement data
- Microchip unique identifier, temperature indicator factory calibrated data
- Industrial temperature range from -40°C to 85°C, 1.8V to 5.5V operating voltage range
Technical Specifications
PIC18 Family PIC18FxxQ40 Series Microcontrollers
64MHz
20Pins
18I/O's
2KB
12Bit
5.5V
85°C
PIC18
-
PIC18
32KB
WSOIC
I2C, SPI, UART
17Channels
1.8V
-40°C
Surface Mount
PIC18F1xQ40
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate