Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥369.44 (¥406.384) |
| 25+ | ¥338.66 (¥372.526) |
| 100+ | ¥306.25 (¥336.875) |
Product Information
Product Overview
The PIC18F13K22-I/SO is a 20-pin 256-byte Flash Microcontroller with nanoWatt XLP technology. This new family of device offers all of the advantages of the well recognized PIC18F high performance MCUs, 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. This new 20-pin product includes a 16MHz precision internal oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64MHz at 3V). Standard analogue peripherals include 12 channels of 10-bit A/D, dual rail-rail comparators with improved input/output multiplexing and an on-chip selectable fixed voltage reference. Digital peripherals include an enhanced capture/compare/PWM (ECCP+) module with PWM steering and a Master Synchronous Serial Port (MI²C, SPI) module with software controllable address masking. This device also features the SR Latch mode which supports capacitive sensing applications.
- C compiler optimized architecture
- Linear program memory addressing to 16kB
- Linear data memory addressing to 512 bytes
- Flexible oscillator structure - Allows for safe shutdown if peripheral clock stops
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
- Peripheral - Enhanced capture/compare/PWM (ECCP) module with PWM output steering
- 50nA Typical sleep mode
- 600nA Typical watchdog timer
Applications
Power Management, Industrial, Automotive
Technical Specifications
PIC18 Family PIC18F1xK22 Series Microcontrollers
64MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC18
AEC-Q100
No SVHC (25-Jun-2025)
PIC18
8KB
SOIC
EUSART, I2C, SPI
12Channels
1.8V
-40°C
Surface Mount
PIC18F K2x
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate