You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC16LF876A-I/SO

8 Bit MCU, Flash, PIC16 Family PIC16LF87x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins

MICROCHIP PIC16LF876A-I/SO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16LF876A-I/SO
Order Code:
9761802
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC16 Family PIC16LF87x Series Microcontrollers
Technical Datasheet:
PIC16LF876A-I/SO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC16 Family PIC16LF87x Series Microcontrollers)

See all from this product range

Product Overview

The PIC16LF876A-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, two comparator, 22 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • In-Circuit Serial Programming™ (ICSP™)
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Programmable code protection
  • Power saving SLEEP mode
  • In-circuit debugging via two pins
  • Brown-out reset (BOR)
  • 256bytes of EEPROM data memory
  • 2x Capture/Compare/PWM (ECCP)
  • Two 8-bit digital timers
  • One 16-bit digital timers

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16LF87x Series Microcontrollers

:
PIC16

:
20MHz

:
14KB

:
28Pins

:
SOIC

:
22I/O's

:
I2C, SPI, USART

:
368Byte

:
5Channels

:
10Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC16

:
PIC16F8xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

297 In stock Need more?

297 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,340.27 (¥1,474.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥1,340.27 (¥1,474.30)
25+ ¥1,172.73 (¥1,290.00)
100+ ¥971.69 (¥1,068.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --