You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC16F88-I/P
8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 18 Pins, DIP
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F88-I/P
- Order Code:
- 1523967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC16 Family PIC16F8XX Series Microcontrollers
- Technical Datasheet:
- PIC16F88-I/P Datasheet
Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)
See all from this product rangeAlternatives for PIC16F88-I/P
Product Overview
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 256bytes of EEPROM data memory
- Power on reset (POR)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- One 16-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
- Supplier's original packaging: Tube
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16F8XX Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 7KB
- :
- 18Pins
- :
- DIP
- :
- 16I/O's
- :
- I2C, SPI, USART
- :
- 368Byte
- :
- 7Channels
- :
- 10Bit
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F8xx
- :
- -
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Tube of 25
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,483.83 (¥14,832.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.