You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC16F819-I/P

8 Bit MCU, Flash, PIC16 Family PIC16F8XX Series Microcontrollers, PIC16, 20 MHz, 3.5 KB, 18 Pins

MICROCHIP PIC16F819-I/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F819-I/P
Order Code:
1523943
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC16 Family PIC16F8XX Series Microcontrollers
Technical Datasheet:
PIC16F819-I/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F819-I/P is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range family of the PIC® devices. The devices differ from each other in the amount of flash program memory, data memory and data EEPROM. The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analogue-to-digital (A/D) converter.
  • In-Circuit Serial Programming™ (ICSP™) via two pins capability
  • Processor read/write access to program memory
  • Low-voltage programming
  • In-Circuit debug (ICD) via two pins
  • EEPROM data retention of 40 years
  • 100000 Erase/write cycles enhanced flash program memory typical
  • 16 I/O pins with individual direction control
  • High sink/source current of 25mA
  • -40 to +85°C Temperature range (industrial)

Applications

Automotive, Industrial, Consumer Electronics

Footnotes

Product 1523943 has a pack size of 25 items.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F8XX Series Microcontrollers

:
PIC16

:
20MHz

:
3.5KB

:
18Pins

:
DIP

:
16I/O's

:
I2C, SPI

:
256Byte

:
5Channels

:
10Bit

:
4V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F8xx

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,636.14 ( ¥16,099.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 25
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,636.14 (¥16,099.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥12,806.62 (¥14,087.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --