Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥259.38 (¥285.318) |
| 25+ | ¥255.91 (¥281.501) |
Product Information
Product Overview
The PIC16F723A-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 25 general-purpose I/O pins and 11-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 1.8 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Internal 16MHz oscillator
- 2x CCP (Capture/Compare/PWM)
- One 8-bit timer
- Two 16-bit timer
- Watchdog timer (WDT)
- Enhanced power-On/Off-Reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Built-in mTouch™ capacitive sensing module
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F7XX Series Microcontrollers
20MHz
28Pins
25I/O's
192Byte
8Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
7KB
DIP
I2C, SPI, USART
11Channels
1.8V
-40°C
Through Hole
PIC16F7xx
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate