Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥480.47 (¥528.517) |
| 25+ | ¥479.95 (¥527.945) |
Product Information
Product Overview
The PIC16F72-I/SP is a 8-bit CMOS Flash Microcontroller with 5-channel analogue-to-digital converter. This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 28-pin package. It features 5 channels of 8-bit Analogue-to-Digital (A/D) converter with 2 additional timers, capture/compare/PWM function and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus. There are two memory blocks in this device. These are the program memory and the data memory. Each block has separate buses so that concurrent access can occur. Program memory and data memory are explained in this section. Program memory can be read internally by the user code.
- Interrupt capability
- Eight-level deep hardware stack
- Direct, indirect and relative addressing modes
- 25mA high sink/source current
- Capture, compare and PWM (CCP) module
- Low power and high speed CMOS flash technology
- Industrial temperature range
- 1000 erase/write cycles flash program memory typical
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F7x Series Microcontrollers
20MHz
28Pins
22I/O's
128Byte
8Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
NDIP
I2C, SPI
5Channels
4V
-40°C
Through Hole
PIC16F7xx
-
Technical Docs (3)
Alternatives for PIC16F72-I/SP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate