Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥336.14 (¥369.754) |
Product Information
Product Overview
The PIC16F688-I/SL is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® Flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 8 channels of 10-bit A/D, an analogue comparator module with programmable on-chip voltage reference and an enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.
- MPLAB® ICD 2 programming support or debugging support with optional header adapter
- Software selectable BOR
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Enhanced low-current watchdog timer (WDT) with on-chip oscillator
- Multiplexed master clear with weak pull-up or input only pin
- Programmable code protection
- -40 to +85°C Temperature range (industrial)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
14Pins
12I/O's
256Byte
10Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (21-Jan-2025)
PIC16
7KB
SOIC
USART
8Channels
2V
-40°C
Surface Mount
PIC16F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F688-I/SL
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate