Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥14,803.74 (¥16,284.114) |
| 25+ | ¥13,139.38 (¥14,453.318) |
Product Information
Product Overview
The PIC16F628-04/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F62X have enhanced core features, eight-level deep stack, multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. The PIC16F62X microcontroller typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16F62X device have special features to reduce external components, enhancing system reliability and reducing power consumption.
- Low voltage programming
- Programmable on-chip voltage reference module
- 128-byte EEPROM data memory
- Programmable weak pull-ups on port-B
- Watchdog timer with own on-chip RC oscillator for reliable operation
- In-Circuit Serial Programming™ (via two pins)
- Power-up timer and oscillator start-up timer
- Industrial and extended temperature range
Applications
Power Management, Sensing & Instrumentation
Notes
Product 1523937 has a pack size of 25 items. This means that you are purchasing 25 items.
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
4MHz
18Pins
16I/O's
224Byte
-
5.5V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
USART
-
3V
-40°C
Through Hole
PIC16F6xx
-
Technical Docs (3)
Alternatives for PIC16F628-04/P
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate