Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥147.46 (¥162.206) |
| 25+ | ¥134.5 (¥147.95) |
| 100+ | ¥129.64 (¥142.604) |
Product Information
Product Overview
The PIC16F505-I/SL is a 8-bit fully-static Flash-based CMOS Microcontroller for personal care appliances and security systems to low-power remote transmitters/receivers. They employ a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle (200μs) except for program branches, which take two cycles. The PIC16F505 device delivers performance an order of magnitude higher than their competitors in the same price category. The easy to use and easy to remember instruction set reduces development time significantly. The PIC16F505 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. The PIC16F505 device is available in the flash programmable version, which is suitable for production in any volume.
- Precision 4MHz internal oscillator
- Baseline core with 33 instructions and 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
Applications
Security, Consumer Electronics, Automotive
Technical Specifications
PIC16 Family PIC16F5XX Series Microcontrollers
20MHz
14Pins
12I/O's
72Byte
-
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
1.5KB
SOIC
-
-
2V
-45°C
Surface Mount
PIC16F5xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate