Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥367.82 (¥404.602) |
| 25+ | ¥303.01 (¥333.311) |
Product Information
Product Overview
Microcontroller features analogue, Core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It feature the CRC/SCAN, Hardware Limit Timer (HLT) and Windowed Watchdog Timer (WWDT) to support customers looking to add safety to their application. Includes 14KB program flash memory size, 1024bytes of data memory size, 36 general-purpose I/O pins, two comparators, 35-channel 10bit ADC and one 5bit DAC. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2.3 to 5.5V.
- C Compiler optimized RISC Architecture and only 49 instructions
- Low-Current Power-on Reset (POR), Power-up Timer (PWRTE), Brown-out Reset (BOR)
- Programmable code protection
- Power-saving functionality (IDLE mode, DOZE mode, SLEEP mode), peripheral module disable
- Configurable logic cell (CLC), CWG, CCP, PWM, NCO digital peripherals
- High precision internal oscillator, x2/x4 PLL with internal and external sources
- Low-power internal 32KHz oscillator (LFINTOSC)
- Fail safe clock monitor, oscillator start-up timer (OST)
Technical Specifications
PIC16 Family PIC16F188xx Series Microcontrollers
32MHz
40Pins
35I/O's
1KB
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
DIP
I2C, LIN, SPI, USART
35Channels
2.3V
-40°C
Through Hole
PIC16F18xx
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate