Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥225.24 (¥247.764) |
| 25+ | ¥187.96 (¥206.756) |
| 100+ | ¥185.28 (¥203.808) |
Product Information
Product Overview
PIC16F18425-I/JQ is a 20-pin flash-based, 8bit CMOS microcontroller. It offers all of the advantages of the well-recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, onboard EEPROM data memory, and nanoWatt technology. Standard analogue peripherals include up to 12 channels of 10-bit A/D, an analogue comparator module with two comparators, a programmable on-chip voltage reference, and a EUSART that supports RS232, RS485, and LIN 2.0.
- 256bytes of EEPROM data memory, extended WDT
- nanoWatt technology, software selectable BOR
- SSP w/ I2C™compatible address mask option, EUSART LIN 2.0 compatible
- 12 A/D channels, 2 comparators, ULPW
- Enhanced low power timer 1, timer 1 gate synch latch
- 3.5KB program memory size, 5 CPU speed (MIPS/DMIPS)
- 1 x 8bit - 1 x 16bit timers, 1ADCs, 12ADC channels
- 10bits maximum ADC resolution, 2 comparators
- Temperature rating range from -40 to 125°C
- I2C™ address mask, in-circuit serial programming™ (ICSPTM) via two pins
Technical Specifications
PIC16 family PIC16F184xx Series Microcontrollers
32MHz
16Pins
11I/O's
1KB
12Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
UQFN-EP
EUSART, I2C, SPI
11Channels
2.3V
-40°C
Surface Mount
PIC16F184xx
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate