You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC16F1829-I/SS
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 14 KB, 20 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F1829-I/SS
- Order Code:
- 1841454
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC16 Family PIC16F18XX Series Microcontrollers
- Technical Datasheet:
- PIC16F1829-I/SS Datasheet
Product Range Selector (PIC16 Family PIC16F18XX Series Microcontrollers)
See all from this product rangeProduct Overview
- Flash program memory with self read/write capability
- Internal 32MHz oscillator
- Integrated capacitive mTouch sensing module
- Data signal modulator for generation of custom bit streams
- CVREF can be used as 5-bit DAC
- MI²C, SPI, EUSART with auto baud
- 2 ECCP and 2 CCP (enhanced/capture compare PWM)
- Comparators with selectable voltage reference
- 12-channel 10-bit ADC with voltage reference
- 25mA Source/sink current I/O
- Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Enhanced low-voltage programming (LVP)
- Programmable code protection
- Power-saving sleep mode
- Analogue-to-digital converter (ADC) module - 10-bit resolution, up to 12 channels
Applications
Industrial, Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16F18XX Series Microcontrollers
- :
- PIC16
- :
- 32MHz
- :
- 14KB
- :
- 20Pins
- :
- SSOP
- :
- 18I/O's
- :
- EUSART, I2C, SPI
- :
- 1KB
- :
- 12Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC16
- :
- PIC16F18xx
- :
- AEC-Q100
- :
- -
Technical Documents (3)
391 In stock Need more?
391 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥296.26 (¥325.89) | ( ) |
25+ | ¥272.75 (¥300.03) | ( ) |
100+ | ¥267.30 (¥294.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.