You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC16F1823T-I/ML
8 Bit MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 16 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F1823T-I/ML
- Order Code:
- 2429019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC16 Family PIC16F18XX Series Microcontrollers
- Technical Datasheet:
- PIC16F1823T-I/ML Datasheet
Product Range Selector (PIC16 Family PIC16F18XX Series Microcontrollers)
See all from this product rangeProduct Overview
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Integrated capacitive mTouch sensing module
- Data signal modulator module
- MI2C, SPI, EUSART w/auto baud
- ECCP (Enhanced/Capture compare PWM) module
- Comparators with selectable voltage reference
- Two 8-bit timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- Enhanced power-On/Off-Reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- On board in-circuit debug
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16F18XX Series Microcontrollers
- :
- PIC16
- :
- 32MHz
- :
- 3.5KB
- :
- 16Pins
- :
- QFN
- :
- 12I/O's
- :
- EUSART, I2C, SPI
- :
- 128Byte
- :
- 8Channels
- :
- 10Bit
- :
- 2.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC16
- :
- PIC16F18xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 100+
- 3300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥233.56 (¥256.92) | ( ) |
25+ | ¥221.02 (¥243.12) | ( ) |
100+ | ¥205.35 (¥225.89) | ( ) |
3300+ | ¥203.78 (¥224.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.