Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥336.77 (¥370.447) |
| 25+ | ¥319.44 (¥351.384) |
Product Information
Product Overview
PIC16F18044-I/P is a PIC16F18044 series microcontroller with a suite of digital and analogue peripherals that enable cost-sensitive sensor and real-time control applications. This feature set includes a 10-bit analogue-to-digital converter with computation (ADCC), automated capacitive voltage divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8-bit digital-to-analogue converter (DAC) module. It also contains three 10-bit pulse width modulation (PWM) modules, peripheral pin select (PPS), digital communication peripherals, timers and waveform generators. This microcontroller family also provides memory features such as the memory access partition (MAP) to support users in data protection and bootloader applications, data EEPROM, and a device information area (DIA) that stores fixed voltage reference offset values to help improve Analog-to-Digital Converter (ADC) accuracy.
- Enhanced mid-range core with 49 instructions, 16 stack levels, 3x 10-bit PWMs
- Adjustable internal oscillator (up to 32MHz), 2x capture, compare, PWM (CCP)
- 8-bit digital to analogue converter (DAC), zero cross detect (ZCD)
- Windowed watchdog timer (WWDT), peripheral pin select (PPS), enhanced power-on/off-reset
- Low-power brown-out reset (LPBOR), programmable brown-out reset (BOR)
- In circuit serial programming (ICSP), 10-bit ADC with computation (ADCC)
- PIC16F18025 (1.8V – 5.5V), data EEPROM, flash program memory type
- 3 x 8-bit - 3 x 16-bit timer, 17 ADC channels, 10 Max ADC resolution (bits)
- 20-pin PDIP package
- Temperature range from -40°C to 85°C
Technical Specifications
PIC16 Family PIC16F180xx Series Microcontrollers
32MHz
20Pins
17I/O's
512Byte
10Bit
5.5V
85°C
PIC16
-
PIC16
7KB
DIP
EUSART, I2C, LIN, SPI
21Channels
1.8V
-40°C
Through Hole
PIC16F180xx
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate