Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥552.55 (¥607.805) |
| 25+ | ¥460.18 (¥506.198) |
Product Information
Product Overview
The PIC16F1789-I/P is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 28kB of addressable program memory size, 2048bytes of data memory size, 36 general-purpose I/O pins, four comparators, 14-channel 12-bit analog-to-digital (A/D) converter and four 8-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- 3x Operational amplifier
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 3x Capture/Compare/PWM (CCP)
- 4x Programmable switched mode controller
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F178x Series Microcontrollers
32MHz
40Pins
36I/O's
2KB
12Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
28KB
DIP
EUSART, I2C, SPI
15Channels
1.8V
-40°C
Through Hole
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate