Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥426.16 (¥468.776) |
| 25+ | ¥392.13 (¥431.343) |
| 100+ | ¥351.62 (¥386.782) |
Product Information
Product Overview
The PIC16F1788-I/SO is a 8-bit 28-pin Advanced Analogue Flash Microcontroller with high-performance RISC CPU. During interrupts, certain registers are automatically saved in shadow registers and restored when returning from the interrupt. This device has an external stack memory 15-bits wide and 16 words deep. A stack overflow or underflow will set the appropriate bit (STKOVF or STKUNF) in the PCON register and if enabled will cause a software reset. There are two 16-bit file select registers (FSR). FSRs can access all file registers and program memory, which allows one data pointer for all memory. There are 49 instructions for the enhanced mid-range CPU to support the features of the CPU. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space.
- Flash program memory with self read/write capability
- 256-byte of EEPROM
- 4 x PSMC (programmable switch mode controller) - Dedicated 16-bit PWM
- Digital or analogue feedback control of PWM frequency
- Dead-band control or auto-shutdown and restart
- 4 x Fast comparators with selectable voltage reference
- 2 x Operation amplifiers (rail-to-rail input and output)
- 11 x 12-bit ADC with voltage reference
- 8-bit DAC
- 3 x 5-bit DAC
- MI²C/SPI/EUSART with auto baud
- 3 x Compare-capture-PWM
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended watchdog timer (EWDT)
- 25mA Source/sink current I/O
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F178x Series Microcontrollers
32MHz
28Pins
25I/O's
2KB
12Bit
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
28KB
SOIC
EUSART, I2C, SPI
11Channels
2.3V
-40°C
Surface Mount
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate