Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥181.63 (¥199.793) |
| 25+ | ¥166.62 (¥183.282) |
| 100+ | ¥156.23 (¥171.853) |
Product Information
Product Overview
PIC16F17146 is a PIC microcontroller. It is specifically well-suited for raw sensor applications requiring signal gain or filtering. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications. The PIC16F17146 microcontroller family has a suite of analogue peripherals that enables precision sensor applications. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analogue sensor applications with higher resolution requirements. It operates at 1.8V to 5.5V with temperature range from -40°C to 85°C industrial and -40°C to 125°C extended. It features C compiler optimized RISC architecture, operating speed of DC – 32MHz clock input and 125ns minimum instruction time.
- Enhanced mid-range core with 49 instructions, 16 stack levels, x4 configurable logic cells (CLC)
- Flash program memory with self read/write capability, eXtreme low power (XLP)
- IDLE and DOZE low power modes, peripheral module disable (PMD), 1x 16-bit timer (TMR1)
- Peripheral pin select (PPS), 1x op-amp, 2x capture/compare/PWM (CCP), 1x 8/16-bit timer (TMR0)
- 12-bit differential analogue-to-digital converter with computation (ADCC), 2x MSSP (I2C or SPI)
- 2x 16-bit PWM with dual outputs, 1x 8-bit internal digital-to-analogue converters (DAC)
- 1x 8-bit external/buffered digital-to-analogue converter (DAC), x2 analogue comparators (AC)
- Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
- 1x 8bit timer (TMR2), enhanced power on/off reset, programmable brown-out reset with fast recovery
- 28kbyte program flash, 256byte EEPROM, 2048byte data SRAM, 20-pin SOIC package
Technical Specifications
PIC16 Family PIC16F171xx Series Microcontrollers
32MHz
20Pins
17I/O's
2KB
12Bit
5.5V
85°C
PIC16
-
PIC16
28KB
WSOIC
EUSART, I2C, SPI
41Channels
1.8V
-40°C
Surface Mount
PIC16F171x
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate