Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥314.94 (¥346.434) |
Product Information
Product Overview
PIC16F17146-I/P is a microcontroller. It has a suite of analogue peripherals that enables precision sensor applications. This microcontroller is available from 8 to 44-pin packages in a memory range of 7KB to 28KB, with speeds upto 32MHz. This microcontroller includes a low-noise operational amplifier (Op-Amp) and a 12-bit differential analogue-to-digital converter with computation (ADCC). It also contain two 8-bit digital-to-analogue Converters (DAC), a 16-bit pulse-width modulation (PWM) peripheral and many more waveform control and communication peripherals. This microcontroller is suited for low-cost, energy-efficient analogue sensor applications with higher resolution requirements.
- C compiler optimized RISC architecture
- Operating speed of DC is 32MHz clock input, 125ns minimum instruction time
- 16-level deep hardware stack, low-current power-on reset (POR)
- Brown-out reset (BOR), low-power brown-out reset (LPBOR)
- Windowed watchdog timer (WWDT)
- Upto 2KB of data SRAM memory, upto 256Bytes of data EEPROM memory
- Operating voltage range is 1.8V to 5.5V
- Operating temperature range is -40°C to +85°C
- Case style is 14-lead PDIP
Technical Specifications
PIC16 Family PIC16F171xx Series Microcontrollers
32MHz
20Pins
18I/O's
2KB
12Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
28KB
DIP
EUSART, I2C, SPI
41Channels
1.8V
-40°C
Through Hole
PIC16F17xxx
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate