You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC16F17115-I/SN

8 Bit MCU, PIC16 Family PIC16F171xx Series Microcontrollers, PIC16, 32 MHz, 14 KB, 8 Pins, SOIC

MICROCHIP PIC16F17115-I/SN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F17115-I/SN
Order Code:
4065297
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC16 Family PIC16F171xx Series Microcontrollers
Technical Datasheet:
PIC16F17115-I/SN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F171xx Series Microcontrollers)

See all from this product range

Product Overview

PIC16F17115 is a PIC microcontroller. It is specifically well-suited for raw sensor applications requiring signal gain or filtering. The combination of advanced analogue peripherals makes this family ideal for enhanced sensing applications. The PIC16F17115 microcontroller family has a suite of analogue peripherals that enables precision sensor applications. This small form factor, feature-rich device is well suited for low-cost, energy-efficient analogue sensor applications with higher resolution requirements. It operates at 1.8V to 5.5V with temperature range from -40°C to 85°C industrial and -40°C to 125°C extended. It features C compiler optimized RISC architecture, operating speed of DC – 32MHz clock input and 125ns minimum instruction time.
  • Enhanced mid-range core with 49 instructions, 16 stack levels, x4 configurable logic cells (CLC)
  • Flash program memory with self read/write capability, eXtreme low power (XLP)
  • IDLE and DOZE low power modes, peripheral module disable (PMD), 1x 16-bit timer (TMR1)
  • Peripheral pin select (PPS), 1x op-amp, 2x capture/compare/PWM (CCP), 1x 8/16-bit timer (TMR0)
  • 12-bit differential analogue-to-digital converter with computation (ADCC), 2x MSSP (I2C or SPI)
  • 2x 16-bit PWM with dual outputs, 1x 8-bit internal digital-to-analogue converters (DAC)
  • 1x 8-bit external/buffered digital-to-analogue converter (DAC), x2 analogue comparators (AC)
  • Flash CRC, 1x NCO, 1x CWG, zero-cross detect (ZCD), 2x EUSART(with LIN support)
  • 1x 8bit timer (TMR2), enhanced power on/off reset, programmable brown-out reset with fast recovery
  • 14kbyte program flash, 128byte EEPROM, 1024byte data SRAM, 8-pin SOIC package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16F171xx Series Microcontrollers

:
PIC16

:
32MHz

:
14KB

:
8Pins

:
SOIC

:
5I/O's

:
I2C, SPI, USART

:
1KB

:
17Channels

:
12Bit

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC16

:
PIC16F171x

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

278 In stock Need more?

278 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥123.09 (¥135.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥123.09 (¥135.40)
25+ ¥112.58 (¥123.84)
100+ ¥102.30 (¥112.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --