Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥248.91 (¥273.801) |
| 25+ | ¥228.43 (¥251.273) |
| 100+ | ¥204.8 (¥225.28) |
Product Information
Product Overview
The PIC16F1707-I/SO is an enhanced mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.75kB of addressable program memory size, 256bytes of data memory size, 18 general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- 32kHz to 32MHz internal oscillator
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Power on reset (POR)
- 2x Operational amplifier
- Zero cross detect
- Two 8-bit digital timers
- One 16-bit digital timer
- 2x Capture/Compare/PWM (CCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F170x Series Microcontrollers
32MHz
20Pins
18I/O's
256Byte
10Bit
5.5V
85°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.75KB
SOIC
I2C, SPI
12Channels
2.3V
-40°C
Surface Mount
PIC16F17xx
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PIC16F1707-I/SO
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate