You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC16F1459-I/ML
8 Bit MCU, Flash, PIC16 Family PIC16F14xx Series Microcontrollers, PIC16, 48 MHz, 14 KB, 20 Pins
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F1459-I/ML
- Order Code:
- 2305815
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC16 Family PIC16F14xx Series Microcontrollers
- Technical Datasheet:
- PIC16F1459-I/ML Datasheet
Product Range Selector (PIC16 Family PIC16F14xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- One 16-bit digital timer
- 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16F14xx Series Microcontrollers
- :
- PIC16
- :
- 48MHz
- :
- 14KB
- :
- 20Pins
- :
- QFN
- :
- 17I/O's
- :
- EUSART, I2C, SPI, USB
- :
- 1KB
- :
- 9Channels
- :
- 10Bit
- :
- 2.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC16
- :
- PIC16F14xx
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 3/31/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥337.02 (¥370.72) | ( ) |
25+ | ¥308.80 (¥339.68) | ( ) |
100+ | ¥302.63 (¥332.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.