Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13113-I/SN
Order Code4674564
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Your Part Number
Technical Datasheet
1,163 In Stock
Need more?
1163 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥89.13 (¥98.043) |
| 25+ | ¥82.64 (¥90.904) |
| 100+ | ¥74.54 (¥81.994) |
Price for:Each
Minimum: 1
Multiple: 1
¥89 (¥98 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F13113-I/SN
Order Code4674564
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F131XX Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's5I/O's
InterfacesEUSART, I2C, SPI
RAM Memory Size256Byte
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16F131xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PIC16F13113-I/SN is a microcontroller that provides an effective method to implement hardware-based solutions. This device introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications.
- C compiler optimized RISC architecture
- Operating speed: DC-32MHz clock input, 125ns minimum instruction time
- 16-level deep hardware stack, low-current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT), Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR), Windowed Watchdog Timer (WWDT)
- Operating voltage range: 1.8V to 5.5V
- 3.5kbytes program flash memory
- 256bytes data SRAM
- 8-lead SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Product Range
PIC16 Family PIC16F131XX Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
SOIC
Interfaces
EUSART, I2C, SPI
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16F131xx
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001