Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,715.34 (¥1,886.874) |
| 25+ | ¥1,500.92 (¥1,651.012) |
| 100+ | ¥1,243.62 (¥1,367.982) |
Product Information
Product Overview
The PIC16C76-04/SO is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 22 general-purpose I/O pins and 5-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 2x Capture/Compare/PWM (CCP)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16C7x Series Microcontrollers
4MHz
28Pins
22I/O's
368Byte
8Bit
6V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
14KB
SOIC
I2C, SPI, USART
5Channels
4V
0°C
Surface Mount
PIC16C7x
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate