Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥678.93 (¥746.823) |
| 25+ | ¥665.36 (¥731.896) |
Product Information
Product Overview
The PIC16C715-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 13 general-purpose I/O pins and 4-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- One 8-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16C7xx Series Microcontrollers
4MHz
18Pins
13I/O's
128Byte
8Bit
5.5V
70°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
RS232
4Channels
2.5V
0°C
Through Hole
PIC16C7x
-
Technical Docs (3)
Alternatives for PIC16C715-04/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate