You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC16C711-04/P

8 Bit MCU, One Time Programmable, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz

MICROCHIP PIC16C711-04/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16C711-04/P
Order Code:
1523931
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC16 Family PIC16C7x Series Microcontrollers
Technical Datasheet:
PIC16C711-04/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC16 Family PIC16C7x Series Microcontrollers)

See all from this product range

Product Overview

The PIC16C711-04/P is a 8-bit CMOS Microcontroller with A/D converter. It employs an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allows a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single-cycle instructions except for program branches which are two cycles
  • Up to 2k x 14 words of program memory
  • Up to 128 x 8 bytes of data memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator Start-up Timer (OST)
  • Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving sleep mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • 25/25mA High sink/source current
  • Program memory parity error checking circuitry with parity error reset

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16C7x Series Microcontrollers

:
PIC16

:
4MHz

:
1.75KB

:
18Pins

:
DIP

:
13I/O's

:
RS232

:
68Byte

:
4Channels

:
8Bit

:
2.5V

:
6V

:
0°C

:
70°C

:
Through Hole

:
PIC16

:
PIC16C7x

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,776.18 ( ¥16,253.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,776.18 (¥16,253.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --