Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,210.4 (¥1,331.44) |
| 25+ | ¥1,186.2 (¥1,304.82) |
Product Information
Product Overview
The PIC16C64A-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- Interrupt capability
- Power-on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watch dog timer (WDT)
- Two 8-bit digital timers
- Programmable code-protection
- Power saving SLEEP mode
- Brown-out reset (BOR)
- One 16-bit digital timers
- 1x capture/compare/PWM (CCP)
Technical Specifications
PIC16 Family PIC16C6x Series Microcontrollers
4MHz
40Pins
33I/O's
128Byte
-
6V
125°C
PIC16
-
No SVHC (25-Jun-2025)
PIC16
3.5KB
DIP
I2C, SPI
-
4V
-55°C
Through Hole
PIC16C6x
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16C64A-04/P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate