You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP PIC16C54C-04/P
8 Bit MCU, One Time Programmable, PIC16 Family PIC16C5x Series Microcontrollers, PIC16, 4 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16C54C-04/P
- Order Code:
- 1523925
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PIC16 Family PIC16C5x Series Microcontrollers
- Technical Datasheet:
- PIC16C54C-04/P Datasheet
Product Range Selector (PIC16 Family PIC16C5x Series Microcontrollers)
See all from this product rangeAlternatives for PIC16C54C-04/P
Product Overview
- Power-on reset (POR)
- Device reset timer (DRT)
- Watchdog timer (WDT)
- Programmable code protection
- Power saving SLEEP mode
- One 8-bit digital timers
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PIC16 Family PIC16C5x Series Microcontrollers
- :
- PIC16
- :
- 4MHz
- :
- 768Byte
- :
- 18Pins
- :
- DIP
- :
- 12I/O's
- :
- RS232
- :
- 25Byte
- :
- -
- :
- -
- :
- 3V
- :
- 5.5V
- :
- 0°C
- :
- 70°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16C5x
- :
- -
- :
- -
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,213.71 (¥10,135.08) | ( ) |
25+ | ¥8,061.99 (¥8,868.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.