You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP PIC12C509A-04I/SM

8 Bit MCU, One Time Programmable, PIC12 Family PIC12C5xx Series Microcontrollers, PIC12, 4 MHz

MICROCHIP PIC12C509A-04I/SM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12C509A-04I/SM
Order Code:
9758852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PIC12 Family PIC12C5xx Series Microcontrollers
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PIC12 Family PIC12C5xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC12C509A-04I/SM is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC12 Family PIC12C5xx Series Microcontrollers

:
PIC12

:
4MHz

:
1.5KB

:
8Pins

:
SOIJ

:
6I/O's

:
-

:
41Byte

:
-

:
-

:
3V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC12

:
PIC12C5xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥332.94 ( ¥366.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥332.94 (¥366.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥291.33 (¥320.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥241.38 (¥265.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --