You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROCHIP MTS2916A-HGC1
Motor Driver/Controller, Full Bridge, 10V to 40V supply, 750 mA/2 Outputs, SOP-24
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MTS2916A-HGC1
- Order Code:
- 2009302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MTS2916A-HGC1 Datasheet
Product Overview
- Pin-to-pin compatible with Allegro 2916 circuit
- Able to drive both windings of a bipolar stepper motor
- Output current up to 750mA (each bridge)
- Internal fixed T-off time PWM current control
- Built-in protection diodes
- Internal thermal shutdown
- Under-voltage lockout
- LS-TTL compatible logic inputs with pull-up resistors
- Low R-on output resistance
- Low quiescent current
- Full bipolar stepper motor drive capability
- Bidirectional DC motor capability
Applications
Motor Drive & Control, Automotive, HVAC, Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Full-Bridge Motor Driver
- :
- DC
- :
- 2Outputs
- :
- 750mA
- :
- -
- :
- SOP
- :
- 24Pins
- :
- 10V
- :
- 40V
- :
- -20°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥240.26 (¥264.29) | ( ) |
25+ | ¥208.88 (¥229.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.